Fc-p2d Series Thermal Cut Out 120 °c

Fc-p2d Series Thermal Cut Out 120 °c

MPN
PFCP012000504XX
Brand
ATC Semitec
Order Code
61-2088

Discontinued


These snap-action thermal protectors are designed to provide a cost effective solution in a range of motor, transformer and lighting applications such as: battery packs, lighting fixtures, electronic circuits, heaters and automotive.

The conductive bimetal construction where the bimetal carries the circuit current ensures maximum sensitivity under short circuit conditions.
  • Thermal cut-out 120°C
  • Snap-action design
  • Quick break/quick make switching action
  • Ultra compact design with high switching contact rating
  • Heat resistant PBT plastic case
  • Preset calibration temperature
  • Suitable for vacuum impregnation processes
  • Reset temperature approx 70% of response temperature
  • Equipped with 2x 100mm 20AWG leads
  • Pepi FC-P2D series

Trustpilot