Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vishay DG418DJ Prec.SPST CMOS Analogue switch

Vishay DG418DJ Prec.SPST CMOS Analogue switch

Order Code:  

82-0288

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: DG418DJ  Copy to clipboard
 Report an error

Discontinued

Single precision SPST CMOS switch, SPST configuration, 44V supply voltage, 20R rds(on) resistance, CMOS, TTL input compatibility, 400mW power, 100ns turn-on time, -40 to +85°C, 8-DIP case, high quality, general purpose and precision analogue switches designed for a wide range of applications including servo control, switching, programmable gain amplifiers, audio switching, programmable filters, video switching, etc., requires minimal external components, wide dynamic range, very low power requirements.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Height 5.08
Input Compatibility CMOS, TTL
Length 10.92
Operating Temperature Range -40 to +85°C
Configuration SPST
Package/Case 8-DIP
Width 7.11mm

Reviews


Be the first to submit a review