This vertically mounted liquid Level sensor uses a reed switch operated by a float-mounted magnet to give a very reliable device that has the ability to sense high or low liquid levels from either the top or the bottom of the tank. The sensor has an easy rapid push fit installation and is suitable for applications such as water high or low level, un-pressurised central heating systems, drinking water levels, organic solvents, etc.
- Vertical top or bottom entry
- Terminated by 2 x 100mm 22AWG 16/0.2mm wires
- NO or NC by inverting the float
- Exposed magnet
- Overall length less than 60mm
- Internal fit
- 30mm Diameter float
- Polypropylene material
| Type |
Vertical level sensor |
| 30mm |
Diameter float |
| Contact Configuration |
Off / (on) or On / (off) |
| Illumination Type |
None |
| Internal |
fit |
| Maximum Current |
1A |