A 16 character x 2 line display that features a LED backlight transmissive display with a white on blue colour scheme. The display is of the Super-Twisted Nematic (STN) type and uses Chip-On-Glass technology.
Character type display with on-board alphanumeric and symbolic character sets
STN displays require less power and are lower cost than TFT LCD displays
LED backlight
Wide operating temperature range –20°C to +70°C
I²C interface
5V operating voltage
Viewing angle 6 o'clock
LCD Type
STN
Character or Graphic Display
Character
Backlight Type/Colour
Translective / white
Character Display Format (Chars. x Lines)
16 x 2
Graphic Display Format
N/A
Operating Mode
Negative mode
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.