Image representative of range

Kingbright CA56-21EWA Red /orange LED Display Clock



Order Code: 55-1674
QtyPrice
1+£1.26
25+£1.08
100+£0.982
500+£0.915
ROHS Compliant
ROHS Compliant



stock due in 1-2 months


Receive stock notification by text or 



 
Key Features

Data Sheets

Product Attributes

Quadruple digit 14.2mm high 7 segment clock display. Low current operation, excellent character appearance, easy mounting on PCBs or sockets, IC compatible, mechanically rugged. Gray face, white segments, red/orange LED display. Common anode.

Rapid Electronics are Kingbright’s leading UK distributor of LEDs, to find out more about the full range of Kingbright products please visit Rapid’s Kingbright page



Technical Datasheet IconTechnical Specification
ColourHigh Efficiency Red
Digit / Alpha Height0.56 in
Forward Current30 mA
Forward Voltage2 V
Height19 mm
Length50.3 mm
Luminous Intensity6.4 mcd
Number of Digits/Alpha4
Operating Temperature Range-40°C to +85°C
Peak Wavelength627 nm
Power Rating105 mW
Reverse Current10 uA
Reverse Voltage5 V
BrandKingbright

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
ColourTypeIFVFVFVRLum.int (mcd)PinsWaveMftrs. pt. no.
max. (mA)typ. (V)max. (V)max. (V)@IF=10mAlength
(nm)
Common anode
Super redFloating point3022.552412660CA56-12SRWA
Red/orangeColon3022.556.412625CA56-21EWA
RedFloating point3022.556.420625CA56-11EWA
RedFloating point3022.556.412625CA56-12EWA
GreenFloating point252.22.5510.520568CA56-11GWA
Green (floating point)Floating point252.22.5510.512568CA56-12GWA
Green (fixed point/colon)Colon252.22.5510.512568CA56-21GWA
Common cathode
Super redFloating point3022.552412660CC56-12SRWA
Super redColon301.852.553012640CC56-21SRWA
RedFloating point3022.551220625CC56-11EWA
RedFloating point3022.556.412625CC56-12EWA
GreenFloating point252.22.5510.520568CC56-11GWA
GreenFloating point252.22.5510.512568CC56-12GWA

Questions


Be the first to ask a question

Reviews


Be the first to submit a review