ST BTA06-600BRG 6A 600V Isolated Triac

Order Code:

47-3408

Brand: ST MPN: BTA06-600BRG

Discontinued


Standard gate general purpose triac from ST suitable for use as an on / off function in applications such as static relays, heating regulation, induction motor starting circuits, light dimmers and motor speed controllers.


  • RMS on-state current 6A
  • Peak non repetitive surge current 63A
  • Peak repetitive off-state voltage 600V
  • Gate trigger voltage 1.3V
  • Gate trigger current 50mA
  • Holding current 50mA
  • Dynamic resistance 60mR
  • Power dissipation 1W
  • TO-220AB package
Type Isolated
RMS on State Curent 6A
Peak Reverse Voltage 600V
Package Style TO-220AB
Gate Trigger Current (Igt) 50mA
Gate Trigger Voltage (Vgt) 1.3V
Power Dissipation 1W

You may also like


Trustpilot