Easter Opening Hours and Delivery Dates here
Bergquist BP100-0.005-00-0606 Bond-ply 6 x 6 Sheet

Bergquist BP100-0.005-00-0606 Bond-ply 6" x 6" Sheet

Order Code:

38-1014

Brand: Bergquist MPN: BP100-0.005-00-0606

Discontinued


Bond-Ply 100 is a thermally conductive and electrically isolating, pressure sensitive adhesive material that facilitates the decoupling of materials with mismatched thermal coefficients of expansion.

The double-sided adhesive coating with its high bond strength that immediately bonds to the target surface, together with excellent wet-out and high thermal performance, make this material ideally suited for use as a replacement for heat-cure adhesive and screw- or clip-mounting solutions.


  • Colour: white
  • Size 6 x 6in
  • 0.86W/m-K Thermal conductivity
  • Acrylic/fibreglass material
  • Bond strength increases over time
  • Rated to UL 94V-0
Thermal Conductivity 0.8W/m-K
Size 6 x 6in
Breakdown Voltage 3000V
Material Acrylic / Fiberglass
Package/Case TO-220
Temperature Range -30 to +120°C
Thermal Resistance 3.15°C/W

You may also like


Trustpilot