SCI R13-510A Black Push Button Switch - Push to Make

MPN
R13-510A Black
Brand
SCI
Order Code
78-1522
Country of Origin
China
  • Quickly find another product in this range by Illumination:

    Non-Illuminated Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.01
25+ £0.935
100+ £0.818
500+ £0.750
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,265 in stockAdditional quantity lead time 9 months

Low profile black push to make switch with round actuator, part of the SCI R13-510 Series. Snap-fit into a 12.7mm panel cut-out.


  • SPST contact, Off-(On) operation
  • 3A contact current
  • 250V Voltage
  • Silver-plated brass contact
  • Solder lug Terminal
  • 12.7mm panel
  • Large 9mm actuator button
  • -20°C to +65°C operating temperature
  • 16mm long, 16mm wide, 19.3mm high
Type Push-button
Contact Configuration Off / (on)
Switch Function N/A
Current Rating 3A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 16

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 78-1522

Q. What's the maximum panel thickness for mounting this switch?

A. Hi Simon, thank you for your question. The maximum panel thickness is 3mm.

Question by: Product code: 78-1522

Q. Hi there, Are these button switches latching or non latching? Thanks

A. Hi Steve, thank you for your question. These are momentary operation or non latching.

Reviews

Be the first to submit a review

Trustpilot