Diodes Inc SC06587 BC848C SOT-23 NPN Transistor

MPN
SC06587
Brand
Diodes Inc
Order Code
47-3525

Discontinued


Audio frequency transistor with high current gain, low collector-emitter saturation voltage and low noise, suitable for AF input stages and driver applications.


  • NPN polarity
  • Collector emitter breakdown voltage 30V
  • Collector base breakdown voltage 30V
  • Collector current 100mA
  • Power 0.31W
  • DC current gain 110
  • Transition frequency 300MHz
  • SOT-23 case
Power 0.31w

Trustpilot