Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Submit a question
Name
Product
*
select
42-1336
Question
*
Email address
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
42-1336
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
Telephone Number
Cancel
Submit
Search
Advanced Search
|
Products A-Z
£
$
€
My Account
|
Help
|
Export Customer?
inc VAT
exc VAT
Items:
0
Total (ex VAT):
£0.00
View Basket
Your Basket is Empty
checkout
Login / Register
Electronic Components
Shop for Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Electrical & Power
Shop for Electrical & Power
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
Cables & Connectors
Shop for Cables & Connectors
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
Tools & Equipment
Shop for Tools & Equipment
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Education
Shop for Education
Art & Design
Electronics
Exercise Books
Food Technology
Furniture
Graphics
Literacy
Maths
Outdoor play and exercise
PSHE & Motivation
Resistant Materials
Science
Systems & Control
Textiles
Office & IT
Shop for Office & IT
IT
Stationery
Technical Publications
NEW
OFFERS
CLEARANCE
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
You are in:
Home
>
Electronic Components
>
Optoelectronics
>
LED Indicators
>
BA9S LED Indicator 230V
>
Ba9s Yellow LED Indicator 230v
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
Featured products in
Integrated Circuits
73-4266
Now only
£27.95
Atmel AVR MK2 In-System Programmer
82-0336
from only
£0.174
Ne555 Single Timer
97-0101
only
£32.75
Pickit2 Starter Kit
60-1250
from only
£1.84
12v 8a Dpco Relay Rte24
55-1975
from only
£26.60
20w Variable Microdriver LED Driver
Enlarge
Image representative of range
Ba9s Yellow LED Indicator 230v
Order Code:
42-1336
review this product
Manufacturer:
CML-IT
Manufacturer Part No: 18606232
View all from this manufacturer
View full technical specification
Search for similar products
View full product range
Qty
Price
1+
£1.81
10+
£1.62
50+
£1.46
100+
£1.21
ROHS Compliant
Buy
Key Features
Data Sheets
Product Attributes
A yellow 110mcd LED indicator in a BA9S type base which operates at 230V AC.
Technical Specification
Bulb Size
T-3 1/4 (10mm)
Colour
Yellow
Length
25 mm
Peak Wavelength
587 nm
Brand
CML-IT
Technical Specification
Only part of this technical specification is being displayed.
Click here to expand
Mftrs.
LED
Luminous
Order
pt. no.
colour
intensity
code
18606230
Red
120mcd
42-1332
18606232
Yellow
110mcd
42-1336
18606231
Green
450mcd
42-1334
Voltage
230V AC
Current
3mA
Voltage tolerance
±10%
Operating temperature
–20°C to +60°C
Dimensions
25 x 10mm
Questions
Be the first to ask a question
Submit a Question
Reviews
Be the first to submit a review
Submit a Review
1.5.2