Image representative of range

Ba9s Red LED Indicator 230v



Order Code: 42-1332
QtyPrice
1+£1.81
10+£1.62
50+£1.46
100+£1.21
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Product Attributes

A red 120mcd LED indicator in a BA9S type base which operates at 230V AC.
Technical Datasheet IconTechnical Specification
Bulb SizeT-3 1/4 (10mm)
ColourRed
Length25 mm
BrandCML-IT

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Mftrs.LEDLuminousOrder
pt. no.colourintensitycode
18606230Red120mcd42-1332
18606232Yellow110mcd42-1336
18606231Green450mcd42-1334
Voltage230V AC
Current3mA
Voltage tolerance±10%
Operating temperature–20°C to +60°C
Dimensions25 x 10mm

Questions


Be the first to ask a question

Reviews


Be the first to submit a review