Image representative of range

At45db011d-su Serial Flash Smt 1mb



Order Code: 73-4338
Manufacturer: Atmel
Manufacturer Part No: AT45DB011D-SH
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£0.636
25+£0.533
100+£0.492
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Serial Flash Memory, 1Mbit Memory Size, 264 x 8 Memory Organization, 2.7 to 3.6V Supply Voltage, 7mA Operating Current, Serial, SPI Interface, -40°C to +85°C Temperature, 8-SOIC Package, The AT45DB011D is a 2.7V, Serial Interface Flash Memory Ideally Suited for a Wide Variety of Digital Voice, Image, Program Code and Data Storage Applications, Atmel AT45DBx Series, Supplied in Tube of 95 Pieces

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
DeviceDensityOrganisation
(MByte)
AT45DB011D-SU1512 pages of 256 or 264 Bytes
AT45DB041D-SU42048 pages of 256 or 264 Bytes
AT45DB081D-SU84096 pages of 256 or 264 Bytes
AT45DB321D-SU328192 pages of 512 or 528 Bytes

Questions


Be the first to ask a question

Reviews


Be the first to submit a review