At24c16b-pu EEPROM Serial 16k Dil8

At24c16b-pu EEPROM Serial 16k Dil8

MPN
AT24C16B-PU
Brand
Atmel
Order Code
73-4426

Discontinued


Serial EEPROM Memory, 16Kbit Memory Size, 2K x 8 Memory Organization, 1.8 to 5.5V Supply Voltage, 1mA Operating Current, Serial 2-Wire Interface, -40°C to +85°C Temperature, 8-DIP Package, The AT24Cx are a Range of Two-wire Serial EEPROMs that are Optimised for Use where Low Power and Low Voltage Operation are Essential, Low Voltage and Standard Voltage Operation, Two-wire Serial Interface, Schmitt Trigger and Filtered Inputs for Noise Suppression, Bidirectional Data Transfer Protocol, Write Protect Pin, High Reliability - Endurance One Million Write Cycles, Atmel AT24Cx Series

Trustpilot