Image representative of range

Arduino Motor Shield A000022



Order Code: 73-4454
Manufacturer: Arduino
Manufacturer Part No: A000022
View all from this manufacturer
 

View alternatives
 


View full product range View full product range

QtyPrice
1+£16.99
ROHS Compliant
ROHS Compliant



discontinued


Receive stock notification by text or 



 
Key Features

Data Sheets

The Arduino Motor Shield is based on the L298, which is a dual full-bridge driver designed to drive inductive loads such as relays, solenoids, DC and stepping motors. It lets you drive two DC motors with your Arduino board, controlling the speed and direction of each one independently. You can also measure the current absorption of each motor, among other features. The shield is TinkerKit compatible, which means you can quickly create projects by plugging TinkerKit modules to the board.
  • Operating Voltage 5V to 12V
  • Motor controller L298P, Drives 2 DC motors or 1 stepper motor
  • Max current 2A per channel or 4A max (with external power supply)
  • Current sensing 1.65V/A
  • Free running stop and brake function

Technical Datasheet IconTechnical Specification

Questions





Question by JAMES PARKS | Product code: 73-4454
20th February 2012

QCAN YOU PLEASE HELP ME I HAVE BEEN LOOKING EVERY WHERE TO FIND SOME SAMPLE CODES AND HOW TO WIRE IAM NEW TO THIS KIND REGARDS JAMES
AHi James, thanks for your question. You may find this link of use http://arduino.cc/en/Tutorial/HomePage


Reviews


Be the first to submit a review

Alternatives