Image representative of range

Arduino Ethernet Without PoE



Order Code: 73-4456
Manufacturer: Arduino
Manufacturer Part No: A000060
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£30.90
ROHS Compliant
ROHS Compliant



stock due in 1-2 months


Receive stock notification by text or 



 
Key Features

Data Sheets

The Arduino Ethernet is a microcontroller board based on the Arduino Uno and the ATmega328 (datasheet). It has 14 digital input/output pins, 6 analog inputs, a 16 MHz crystal oscillator, a RJ45 connection, a power jack, an ICSP header, and a reset button.

The Ethernet differs from other boards in that it does not have an onboard USB-to-serial driver chip, but has a Wiznet Ethernet interface. An onboard microSD card reader, which can be used to store files for serving over the network, is accessible through the SD Library.

The 6-pin serial programming header is compatible with the USB Serial adaptor and also with the FTDI USB cables or with Sparkfun and Adafruit FTDI-style basic USB-to-serial breakout boards. It features support for automatic reset, allowing sketches to be uploaded without pressing the reset button on the board. When plugged into a USB to Serial adaptor, the Arduino Ethernet is powered from the adaptor.
  • Microcontroller ATmega328
  • Operating Voltage 5V
  • Input Voltage Plug(limits) 6-18V
  • Input Voltage PoE (limits) 36-57V
  • Digital I/O Pins 14 (of which 4 provide PWM output)
  • Arduino Pins reserved 10 to 13 used for SPI, 4 used for SD card, 2 W5100 interrupt (when bridged)
  • Analog Input Pins 6
  • DC Current per I/O Pin 40 mA
  • DC Current for 3.3V Pin 50 mA
  • Flash Memory 32 KB (ATmega328) of which 0.5 KB used by bootloader
  • SRAM 2 KB (ATmega328)
  • EEPROM 1 KB (ATmega328)
  • Clock Speed 16 MHz
  • W5100 TCP/IP Embedded Ethernet Controller
  • Power Over Ethernet ready Magnetic Jack
  • Micro SD card, with active voltage translators

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Arduino typeUnoNanoMega
MicrocontrollerATmega328Atmel ATmega168ATmega2560
Operating voltage5V5 V5V
Input voltage range nom.7-12V7-12 V7-12V
Maximum supply voltage20V6-20 V6-20V
Digital I/O pins14 (of which 6 provide PWM output)14 (of which 6 provide PWM output)54 (of which 14 provide PWM output)
Analog input pins6816
DC Current per I/O pin40 mA40 mA40 mA
DC Current for 3.3V pin50 mA-50 mA
Flash memory32 KB (ATmega328) of which 0.5 KB used by bootloader16 KB of which 2 KB used by bootloader256 KB of which 8 KB used by bootloader
SRAM2 KB (ATmega328)1 KB8 KB
EEPROM1 KB (ATmega328)512 bytes4 KB
Clock speed16 MHz16 MHz16 MHz
USB Connector typeB MaleMini B maleB Male

Questions


Be the first to ask a question

Reviews


Be the first to submit a review