Act9svh-6 Cmos/ttl Vcxo 7x5mm  74.25mhz

Act9svh-6 Cmos/ttl Vcxo 7x5mm 74.25mhz

MPN
V79-7425BBCEEBPSNL-PF
Brand
ACT
Order Code
90-1252

Discontinued


7x5mm SMD Wide Pull VCXO Oscillator, ACT9SVH-6 Series, 74.25MHz Frequency, 50ppm Frequency Stability, 3.3V Supply Voltage, 25mA Input Current, TTL, HCMOS Output, 15pF Load Capacitance, SMD, These are Miniature, Low Profile, 6 Pad Voltage Controlled Crystal Oscillators (VCXO) that are Available in a Range of High Frequencies, These Surface Mount Devices Feature a Pulling Range of +/-100ppm and, Due to their Small Footprint, are Suitable for High Density, Automatic Assembly PCBs, Footprint Just 7 x 5 x 1.7mm, Tri State Mode for Output Enable/Disable, Excellent Aging Properties, Gold Plated Pad Surfaces, Ceramic Base/Metal Lid, Package Seam Welded for Long Term Reliability, Lid Grounded via Package to Reduce EMI Issues, Applications for These VCXOs Include MPEG, DVD, Video, Telecomms, Digital TV, Fibre Optic Networks and Ethernets

Trustpilot