Act9325 Oscillator 3.3v 50mhz

Act9325 Oscillator 3.3v 50mhz

MPN
RB5000BBESJPL-PF
Brand
ACT
Order Code
90-0812

Discontinued


3.2x2.5mm SMD Crystal Oscillator, ACT9325 Series, 50MHz Frequency, 50ppm Frequency Stability, 3.3Vdc Supply Voltage, 35mA Input Current, TTL, HCMOS Output, 30pF Load Capacitance, SMD, These are Miniature, Low Profile, 4 Pad Crystal Oscillator Modules that are Designed for Surface Mounting Applications, A Choice of Frequencies Together with a High Specification, Including HCMOS Output, Footprint Just 3.2 x 2.5 x 1.2mm, Gold Plated Pad Surfaces, Ceramic Base/Metal Lid Package, Package Seam Welded for Long Term Reliability, Lid Grounded via Package to Reduce EMI Issues, Available for a Wide Range of Equipment Including: Microprocessor Clocks, PDA/Notebooks, Wireless Applications, Audio Visual Equipment, Ethernet, Instrumentation, Fibre Optic Equipment

Trustpilot