Act9211 Lvpecl Oscillator 7x5mm Smd 74.2

Act9211 Lvpecl Oscillator 7x5mm Smd 74.2

MPN
SC7425BBEHMPL-PF
Brand
ACT
Order Code
90-0890

Discontinued


7x5mm SMD Crystal Oscillator, ACT9211 Series, 74.2MHz Frequency, 50ppm Frequency Stability, 3.3V Supply Voltage, 80mA Input Current, LVPECL Output, SMD, These are Miniature, Low Profile Crystal Oscillator Modules that are Available in a Wide Range of Frequencies and Give an LVPECL Level Output, Designed for Surface Mount Applications, Footprint Just 7 x 5 x 1.7mm, Fundamental and 3rd Overtone Modes Without Multiplier, Gold Plated Pad Surfaces, Ceramic Base/Metal Lid Package, Lid Grounded via Package to Reduce EMI Issues, These Devices are Suitable for a Wide Range of Applications Including: Wireless Communications and Networking, Fibre Optic Networks, Ethernets, Digital TV and Any other Application Requiring an LVPECL Output

Trustpilot