ACT BS1000IKGROFL-PF ACT530SMX-4 Crystal, 5.0x3.2mm 10MHz

MPN
BS1000IKGROFL-PF
Brand
ACT
Order Code
90-0434
Country of Origin
China

Discontinued


This low cost, high quality 4-pad crystal from the ACT530SMX-4 series is designed for surface mounting applications.

The choice of available frequencies and their specifications ensure a device is available for a wide range of equipment including: satellite communications, Bluetooth, WLAN, PDA, pagers, card readers, cellular equipment, MP3, PC accessories, PCMCIA and audio visual equipment.


  • AT cut crystal
  • Fundamental mode operation
  • Low aging
  • Gold plated pad surfaces
  • Ceramic base/metal lid package
  • Package seam welded for long term reliability
  • Lid grounded via package to reduce EMI issues
  • Dimensions 5 x 3.2mm
  • Frequency 10MHz
Frequency 10MHz
Package Type SMD crystal
Dimension 5 x 3.2mm
Dimensions 5 x 3.2mm

Trustpilot