Act320smx-4 Crystal, 24.576mhz

Act320smx-4 Crystal, 24.576mhz

MPN
BN2457IKGOOFL-PF
Brand
ACT
Order Code
90-0422

Discontinued


3.2x2.5mm SMD Crystal, ACT320SMX-4 Series, 24.576MHz Frequency, 30ppm Tolerance, 320SMX-4, 12pF Laod Capacitance, 50R ESR, AT Fundamental Resonance, These are Low Cost, High Quality 4 Pad Crystals that are Designed for Surface Mounting Applications, AT Cut Crystal, Fundamental Mode Operation, Low Aging, Gold Plated Pad Surfaces, Ceramic Base/Metal Lid Package, Package Seam Welded for Long Term Reliability, Lid Grounded via Package to Reduce EMI Issues, The Choice of Available Frequencies and their Specifications Ensure that a Device is Available for a Wide Range of Equipment Including: Bluetooth, WLAN, PDA, Pagers, Card Readers, Cellular Equipment, MP3, PC Accessories, PCMCIA and Audio Visual Equipment

Trustpilot