Image representative of range

AVR Butterfly LCD Demo Kit



Order Code: 73-4264
Manufacturer: Atmel
Manufacturer Part No: ATAVRBFLY
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£18.97
ROHS Compliant
ROHS Compliant

Special Offer
Special Offer





 
Key Features

Data Sheets

Butterfly LCD Demonstration Kit, ATmega169 Family, Kit Contents ATmega169 Microcontroller, 100-segment LCD Display, 4-direction Joystick with Centre Push, Piezo Element for Sound Generation, NTC Thermistor, 32kHz Crystal for the RTC, 4Mbit Data Flash, RS-232 Level converter, Quick Start User Guide, The AVR Butterfly Demonstration Kit from Atmel has been Designed as a Simple to use, Low-cost Evaluation tool for the AVR Architecture Range of Microcontrollers and in Particular the ATmega169
  • Only 67 x 45 x 12mm approx. in size
  • Low power design
  • MLF packaged microcontroller
  • JTAG emulation for debugging
  • USI interface for additional communications
  • Supported by AVR Studio
  • Can be reprogrammed serially via the JTAG port

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
ATmega169 microcontroller
100-segment LCD display
4-direction joystick with centre push
Piezo element for sound generation
NTC Thermistor
32kHz crystal for the RTC
4Mbit DataFlash
RS-232 Level converter
Quick start user guide

Questions


Be the first to ask a question

Reviews


Be the first to submit a review