Atmel ATINY88-PU AVR 8kB Flash 512B SRAM PDIP Industrial Temp

Atmel ATINY88-PU AVR 8kB Flash 512B SRAM PDIP Industrial Temp

MPN
ATTINY88-PU
Brand
Atmel
Order Code
73-5126
Country of Origin
Taiwan

Discontinued


A high performance, low power AVR 8-Bit microcontroller with advanced RISC architecture and high endurance non-volatile memory segments.
  • 1.8 to 5.5V Supply voltage
  • 8KB Flash memory
  • 64Bytes EEPROM memory
  • 512Bytes SRAM data memory
  • 24 I/O pins
  • 6ch x 10Bit ADC channels
  • 2 Timers
  • 20MHz Clock speed
  • DIL-28 case
Clock Speed 12MHz

Alternatives (1)

Accessories


Trustpilot