Atmel ATTINY45V-10PU 8bit Microcontroller 4K Flash DIL8 R

Atmel ATTINY45V-10PU 8bit Microcontroller 4K Flash DIL8 R

MPN
ATTINY45V-10PU
Brand
Atmel
Order Code
73-4352

Discontinued


Low Power AVR 8-bit Microcontroller, ATtiny Family, 1.8V to 5.5V Supply Voltage, 4KB Flash Memory, 256Bytes EEPROM Memory, 256Bytes SRAM Data Memory, 6 I/O Pins, 4ch x 10Bit ADC Channels, 1 Timers, 2 PWM Channels, 10MHz Clock Speed, USI Interfaces, 8-DIP Case, High Performance, Low Power AVR 8-Bit Microcontroller, Advanced RISC Architecture, High Endurance Non-volatile Memory Segments, debugWIRE On-chip Debug System, In-System Programmable via SPI Port, External and Internal Interrupt Source, Enhanced Power-on Reset Circuit, Programmable Brown-out Detection Circuit, Internal Calibrated Oscillator
Clock Speed 10MHz

Accessories


Trustpilot