Atmel ATTINY26L-8SU 8-bit Microcontrollercontroller 2K SO20

Atmel ATTINY26L-8SU 8-bit Microcontrollercontroller 2K SO20

MPN
ATTINY26L-8SU
Brand
Atmel
Order Code
73-4330

Discontinued


Low power AVR 8-bit microcontroller, ATtiny family, 2.7V to 5.5V supply voltage, 2KB flash memory, 128Bytes EEPROM memory, 128Bytes SRAM data memory, 16 I/O pins, 11ch x 10Bit ADC channels, 2 timers, 2 PWM channels, 8MHz clock speed, USI interfaces, 20-SOIC case, high performance, low power AVR 8-Bit microcontroller, RISC architecture, power-on reset and programmable brown-out detection, external and internal interrupt sources, In-System programmable via SPI port, internal calibrated RC oscillator.
Clock Speed 8MHz

Trustpilot