Atmel ATTINY26l-8PU 8bit Microcontroller 2K DIL20

Atmel ATTINY26l-8PU 8bit Microcontroller 2K DIL20

MPN
ATTINY26L-8PU
Brand
Atmel
Order Code
73-4328

Discontinued


Low Power AVR 8-bit Microcontroller, ATtiny Family, 2.7V to 5.5V Supply Voltage, 2KB Flash Memory, 128Bytes EEPROM Memory, 128Bytes SRAM Data Memory, 16 I/O Pins, 11ch x 10Bit ADC Channels, 2 Timers, 2 PWM Channels, 8MHz Clock Speed, USI Interfaces, 20-DIP Case, High Performance, Low Power AVR 8-Bit Microcontroller, RISC Architecture, Power-on Reset and Programmable Brown-out Detection, External and Internal Interrupt Sources, In-System Programmable via SPI Port, Internal Calibrated RC Oscillator
Clock Speed 8MHz

Accessories


Trustpilot