Image representative of range

At80c31x2-3csum 8bit Mcu 8051 Romless



Order Code: 73-4364
Manufacturer: Atmel
Manufacturer Part No: AT80C31X2-3CSUM
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£0.663
ROHS Compliant
ROHS Compliant



normally despatched 1-2 weeks


Receive stock notification by text or 



 
Key Features

Data Sheets

8-bit ROMless Microcontroller, AT80Cx Family, 2.7V to 5.5V Supply Voltage, 128Bytes SRAM Data Memory, 32 I/O Pins, 2 Timers, 40MHz Clock Speed, UART Interfaces, 40-DIP Case, These High Performance 8-bit Microcontrollers are ROMless versions of the popular 80C51 CMOS Single Chip 8-bit Microcontroller, Enhanced Features of these devices include: X2 Speed Improvement, Dual Data Pointer, 4 Level Interrupt Priority System, Power-off Flag, ONCE Mode and ALE Disabling, 4 x 8-bit I/O Ports, High Speed Architecture, Asynchronous Port Reset, Full Duplex Enhanced UART, Automatic Address Recognition, Power Control Modes Including Idle Mode, Supplied in Tube of 9

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
DeviceRAM (bytes)VCC (V)Frequency max. (MHz)Order code
AT80C31X2-3CSUL1282.7 to 5.53073-4362
AT80C31X2-3CSUM1285 ±10%4073-4364
AT80C32X2-3CSUM2565 ±10%4073-4368
AT80C51RD2-3CSUM12802.7 to 5.54073-5408

Questions


Be the first to ask a question

Reviews


Be the first to submit a review