Arcol HS200 82R J 200W Aluminium Clad Resistor

Arcol HS200 82R J 200W Aluminium Clad Resistor

MPN
HS200 82R J
Brand
Arcol
Order Code
62-8088
Country of Origin
United Kingdom

Discontinued


82R 5% 200W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.


Type Wirewound aluminium clad
Resistance 82Ω
Tolerance 5%
Power Rating 200W
Case Type Chassis mount
PPM 100ppm/°C
Voltage 1.9kV

Trustpilot