LCR DF6 8.0 AMP Differential Mode Choke

LCR DF6 8.0 AMP Differential Mode Choke

MPN
DF6
Brand
LCR
Order Code
26-8026

Discontinued


UK-manufactured open former 8A differential mode suppression choke from the LCR CF series specifically designed to attenuate mains-borne RF interference.


  • Single wound ferrite ring
  • Vertical mounting
  • Flame-retardant plastic carrier
  • Inductance 0.085mH
  • DC resistance 25mR
  • Pitch 25.4mm
  • High attenuation to unwanted RFI can be achieved by the addition of X2 and Y capacitors
Inductance 0.085mH
Resistance 25mΩ
Current 8A
Inductor Type Differential mode
Terminal Type Wire Leads
Tolerance 20%
Voltage Rating 250V

Trustpilot