TruOpto OSYL7161D 7.6mm Yellow Superflux LED 4000MCD

MPN
OSYL7161D
Brand
TruOpto
Order Code
72-9762

Discontinued


A high brightness yellow superflux LED withPCB mounting in a 7.6mm square water clear package.


  • High luminance (4000mcd)
  • Four legs for enhanced mechanical stability
  • Designed for high current operation
  • Low thermal resistance
  • Water clear lens
  • Viewing angle 60°
  • Reliable and rugged
  • Applications include automotive exterior lighting, electronic signals, signs and specialty lighting
Type Water clear
LED Colour Yellow
Viewing Angle 60°
Forward Current 50mA
Luminosity 2500mcd
Dominant Wavelength 590nm
Forward Voltage 2V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 7.6mm

Trustpilot