TruOpto OSG583Z4E1P 7.6mm Pure Green Superflux LED 5800mcd

MPN
OSG583Z4E1P
Brand
TruOpto
Order Code
72-9649

Discontinued


A range of 7.62mm square, superflux LEDs that have high luminous intensities and are suitable for a wide range of applications such as: interior and exterior automotive lighting, decorative lighting, general purpose indication, small area illumination, back lighting.


  • High luminous intensity
  • 5mm ø Standard directivity
  • Four legs for enhanced mechanical stability
  • Water clear package
  • Viewing angle 120°
  • Reliable and rugged
  • Superior weather resistance
  • UV Resistant epoxy
  • Long operational life
Type Water clear
LED Colour Green
Viewing Angle 140°
Forward Current 30mA
Luminosity 5800mcd
Dominant Wavelength 525nm
Forward Voltage 9.5V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 15V
Size 7.6mm

Trustpilot