7.6mm Green Superflux LED 5000mcd

7.6mm Green Superflux LED 5000mcd

MPN
OSPG7161D
Brand
TruOpto
Order Code
72-9764

Discontinued


A high brightness green superflux LED withPCB mounting in a 7.6mm square water clear package.
  • High luminance (5000mcd)
  • Four legs for enhanced mechanical stability
  • Designed for high current operation
  • Low thermal resistance
  • Water clear lens
  • Viewing angle 60°
  • Reliable and rugged
  • Applications include automotive exterior lighting, electronic signals, signs and specialty lighting
Type Water Clear
LED Colour Green
Viewing Angle 60°
Forward Current 75mA
Luminosity 5000mcd
Dominant Wavelength 525nm
Forward Voltage 3.4V
Max Operating Temp +80°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 7.6mm

Trustpilot