TruOpto OSY5M3Z2C1P 7.6mm 3 Chip Superflux Orange LED 4000MCD

TruOpto OSY5M3Z2C1P 7.6mm 3 Chip Superflux Orange LED 4000MCD

MPN
OSY5M3Z2C1P
Brand
TruOpto
Order Code
72-9659

Discontinued



Type Water clear
LED Colour Orange
Viewing Angle 120°
Forward Current 30mA
Luminosity 4000mcd
Dominant Wavelength 590nm
Forward Voltage 6.3V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 15V
Size 7.6mm

Trustpilot