Arcol RCC025 6K8 J 0.25W Carbon Composite Resistor

Arcol RCC025 6K8 J 0.25W Carbon Composite Resistor

MPN
RCC025 6K8 J
Brand
Arcol
Order Code
63-2483
Country of Origin
Japan

Discontinued


This 6k8 0.25W resistor from Arcol provides very high pulse capability with good stability and high reliability. The carbon composition design gives better pulse endurance characteristics compared to film-type resistors.


  • Tolerance 5%
  • Low inductance and capacitance
  • Arcol RCC025 series

Click here to see the Discontinuation Notice for this range.
Type Carbon composite
Resistance 6.8kΩ
Tolerance 5%
Case Type Axial
Power Handling 0.25W
Temperature Coefficient -6, +10%
Working Voltage 250V

Alternatives (1)


Trustpilot