TruOhm KNP-600-68R 68r Knp 5% 6W Wirewound Power Resistor

TruOhm KNP-600-68R 68r Knp 5% 6W Wirewound Power Resistor

MPN
KNP-600-68R
Brand
TruOhm
Order Code
62-8332

Discontinued


68R 5% 6W Wirewound Power Resistor from the TruOhm KNP series. Ceramic core with metal alloy resistance wire which offers high resistance stability, excellent heat dissipation and low noise.
Type Power wirewound
Resistance 68Ω
Tolerance 5%
Power Rating 6W
Case Type Axial
PPM 300ppm/°C
Voltage 350V

Alternatives (1)


Trustpilot