Arcol HS50 68R J 50W Aluminium Clad Resistor

Arcol HS50 68R J 50W Aluminium Clad Resistor

MPN
HS50 68R J
Brand
Arcol
Order Code
62-8160
Country of Origin
United Kingdom

Discontinued


68R 5% 50W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability.

Note: due to a recent change in tooling, the resistor may have a slight difference in appearance on the resin face. This does not adversely affect performance. Please see the Product Change Note for details.


  • High quality and stability
  • Designed for heatsink mounting using thermal compound to achieve maximum performance
  • Manufactured in line with the requirements of IEC115 and MIL18546
  • Suitable for pulse applications
Type Wirewound aluminium clad
Resistance 68Ω
Tolerance 5%
Power Rating 50W
Case Type Chassis mount
PPM 100ppm/°C
Voltage 1.25kV

Trustpilot