Arcol HS300 680R J 300W Aluminium Clad Resistor

Arcol HS300 680R J 300W Aluminium Clad Resistor

MPN
HS300 680R J
Brand
Arcol
Order Code
62-8099

Discontinued


680R 5% 300W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.
Type Wirewound aluminium clad
Resistance 680Ω
Tolerance 5%
Power Rating 300W
Case Type Chassis mount
PPM 100ppm/°C
Voltage 2.5kV

Trustpilot