Vishay PR02000206803JA100 680k 5% 2W Metal Film Resistor - Pack of 10

Vishay PR02000206803JA100 680k 5% 2W Metal Film Resistor - Pack of 10

MPN
PR02000206803JA100
Brand
Vishay
Order Code
62-6766
Country of Origin
India

Discontinued


680k 5% 2W metal film power resistor from the BC components PR02 series. Industry standard. Coated with a red non-flammable lacquer which provides electrical, mechanical and climatic protection. Resistant to all cleaning solvents in accordance with MIL-STD method 215 and IEC68-2-45. Suitable for all general purpose power applications. Supplied in a pack of 10.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 680000O
Tolerance 5%
Voltage 500V
Power Rating 2W
PPM 250ppm/°K
Case Type Axial

Trustpilot