IMO ETS-1CN-SL-60VDC 60VDC 6A SPCO Slim Power Relay

IMO ETS-1CN-SL-60VDC 60VDC 6A SPCO Slim Power Relay

MPN
ETS-1CN-SL-60VDC
Brand
IMO
Order Code
60-2074

Discontinued


This subminiature power relay comes in a slim, sealed package that features high breakdown and high surge voltages.
  • Slim size - width 5mm
  • SPCO 1 Form C contact arrangement
  • High breakdown voltage
  • High surge voltage
  • High sensitivity 170mW
  • Clearance/creepage distance 8mm
  • UL and CUR approval
Coil Voltage 60V
Contact Configuration SPCO
Switching Current 6A
Coil Resistance 16600O
Height 5mm
Length 28.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 250V
Width 15mm

Trustpilot