6 Way 12 Pin Smd DIL Switch

6 Way 12 Pin Smd DIL Switch

MPN
DLR-06
Brand
Diptronics
Order Code
80-0324

Discontinued


SMT End-Stackable DIL Slide Switch, SPST Contact, Recessed Actuator, 25mA Contact Current, 24Vdc Contact Voltage, 6 Position, Copper Alloy Contact, Gold Plated, 1000gf Operating Force, 50mR Contact Resistance, -20°C to +85°C Operating Temperature, 7.4mm Row Pitch, 2.54mm Lead Pitch, 16.18mm Long, 6.2mm Wide, 3mm High, DIL Switch with Sliding Actuators that are Suitable for PCB Mounting and are Suitable for a Wide Range of Applications, Proud Actuators for Ease of Use, Available in a Range of Position Numbers, Pitch 2.54mm, UL 94V-0 Rating, Diptronics EM Series, Diptronics DLR Series
Circuit SPST

Trustpilot