RVFM PD-S6L 6 Pole Latching Submini PCB Switch

RVFM PD-S6L 6 Pole Latching Submini PCB Switch

MPN
PD-S6L
Brand
RVFM
Order Code
78-0062

Discontinued


Latching Push Switch, 6PDT Contact, 100mA Contact Current, 30Vdc Contact Voltage, 40mR Contact Resistance, -20°C to +70°C Operating Temperature, 250gf Operating Force, 10000 ops Operating Life, 25mm Long, 7.2mm Wide, 9.1mm High, PCB Mounting Latching Push Switch Available in 6-Pole, Well Buying PD Series
Type PCB switch
Contact Configuration 6PDT
Illumination Type Without
Max. Current 0.1A
Shaft Dimensions 2.8 x 2.8mm

Trustpilot