Image representative of range

6.3mm 3.1v Blue LED Diamond Lens



Order Code: 55-1303
QtyPrice
1+£0.297
100+£0.253
500+£0.222
1000+£0.169
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Product Attributes

A blue 6.3mm 3.1V LED with a cut-diamond shaped head which produces a beautiful light pattern when turned on. It also has a water clear lens making it ideal for games, toys, mood lighting, audio panels, etc.

Technical Datasheet IconTechnical Specification
ColourBlue
Forward Current30 mA
Forward Voltage3.1 V
Height6.3 mm
Lens TypeWater Clear
Operating Temperature Range-30°C to +85°C
Peak Wavelength475 nm
Power Rating108 mW
Reverse Voltage5 V
Width6 mm
BrandTruOpto

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
ColourWavelengthLuminous flux (lm)IFVFVFVRPower
 (nm)@ IF (20mA)max. (mA)typ. (V)max. (V)max. (V)(mW)
Red6244.0502.12.65.0130
Yellow5904.0502.12.65.0130
Green5256.0303.13.65.0108
Blue4702.5303.13.65.0108

Questions


Be the first to ask a question

Reviews


Be the first to submit a review