LCR DF5 6.0 AMP Differential Mode Choke

MPN
DF5
Brand
LCR
Order Code
26-8024
Country of Origin
United Kingdom

Discontinued


UK-manufactured open former 6A differential mode suppression choke from the LCR CF series specifically designed to attenuate mains-borne RF interference.


  • Single wound ferrite ring
  • Vertical mounting
  • Flame-retardant plastic carrier
  • Inductance 0.12mH
  • DC resistance 40mR
  • Pitch 25.4mm
  • High attenuation to unwanted RFI can be achieved by the addition of X2 and Y capacitors
Inductance 0.12mH
Resistance 40mΩ
Current 6A
Inductor Type Differential mode
Terminal Type Wire Leads
Tolerance 20%
Voltage Rating 250V

Trustpilot