TruOhm MF-040S 5K1 5k1 0.4W Metal Film Resistor Box1000

TruOhm MF-040S 5K1 5k1 0.4W Metal Film Resistor Box1000

MPN
MF-040S 5K1
Brand
TruOhm
Order Code
62-2882

Discontinued


5k1 1% 0.4W metal film resistor from the TruOhm series. High quality with low noise. May replace the Philips MRS16 effectively. Supplied in a box of 1000.
Type Metal film resistor
Resistance 5100O
Tolerance 1%
Voltage 350V
Power Rating 0.4W
PPM 50ppm
Case Type Axial

Alternatives (1)


Trustpilot