Image representative of range

5k 6187 1-turn Precision Potentiometer



Order Code: 68-1186
QtyPrice
1+£5.02
10+£4.61
25+£4.31
50+£4.00
ROHS Compliant
ROHS Compliant



stock due in over 2 Months


Receive stock notification by text or 



 
Key Features

Data Sheets

Product Attributes

5k 1W single turn precision potentiometer from the TT electronics 6187 series. Bush mount, conductive plastic element, excellent linearity. Can be used as both a precision potentiometer and a position sensor.
Technical Datasheet IconTechnical Specification
Mounting StyleBush
Number of Turns1
Operating Temperature Range-65°C to +125°C
Power Rating1 W
Resistance5 K
Resistor Element TypeConductive Plastic
Rotational Life5000000 Cycles
Width22.22 mm
BrandTt Electronics

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Tolerance±10%
Linearity±1%
Input voltage max.400V DC
Power rating1W
Dielectric strength750V AC rms
Insulation resistance min.1000MΩ
Output smoothness0.1%
Rotational life5,000,000 shaft revolutions
Operating temperature range–65°C to +125°C
Order codeValue (Ω)Mftrs. pt. no.
68-11841K6187R1KL1.0
68-11852K6187R2KL1.0
68-11865K6187R5KL1.0
68-118710K6187R10KL1.0
68-118850K6187R50KL1.0

Questions


Be the first to ask a question

Reviews


Be the first to submit a review