Vishay 14910FOGJSX10502KA 5K 12.7mm White Square Cermet Pot

MPN
14910FOGJSX10502KA
Brand
Vishay
Order Code
68-2010
Country of Origin
Czech Republic
  • Quickly find another product in this range by Resistance:

    100Ω 5kΩ 10kΩ
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.43
25+ £10.80
50+ £9.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 5 months

Vishay Spectrol 5k 12.7mm 10% 1W white square cermet potentiometer suitable for PCB or panel mounting.


  • Metal bush with slotted metal shaft (supplied with metal lock washer and nut)
  • Shaft diameter 6.35mm (0.25in)
  • Linear law
  • Low temperature coefficient
  • Robust construction
  • Smooth fed adjustment over full 300° ± 5° mechanical rotation cycle

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Linear Potentiometer
Resistance 5kΩ
Tolerance 10%
Taper Linear
Power Rating 1W
Shaft Diameter 3.17mm
Shaft Length 12.7mm

Questions

*Question functionality currently disabled
Question by: Product code: 68-2010

Q. Hi, do you have a turning knob to go with this potentiometer?

A. Thanks for your question, for this potentiometer we would recommend this range. If you have any further issues, please get in touch.

Reviews

Be the first to submit a review

Trustpilot