Q. Can I power this directly from 12v without a constant current source?
A. Hi John. Thank you for your question. This product can be run using a 12v battery.
| Type | Luminaire |
|---|---|
| Colour | White |
| Dimensions | 570 x 20mm |
| Length | 570mm |
| Power Consumption | 16.8W |
| Supply Voltage (DC) | 12V |
| Viewing Angle | 120° |
Q. Can I power this directly from 12v without a constant current source?
A. Hi John. Thank you for your question. This product can be run using a 12v battery.