Vishay MBB02070C5109FC100 51r Mrs25 1% Metal Film Resistor - Pack of 100

MPN
MBB02070C5109FC100 PK100
Brand
Vishay
Order Code
62-7434
Country of Origin
India

Discontinued


Industry standard high quality high power, low noise 50ppm metal film 51R resistors from Vishay offering a 0.6W rating in a conventional 0.25W sized body.


  • 1% tolerance
  • 0.6W rated
  • 0.25W body size
  • Vishay MBB0207 (MRS25) series
  • Supplied taped in packs of 100

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 51O
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Case Type Axial

Alternatives (1)


Trustpilot