TruOpto OSM5XAHCE1E 50W High Power LED Warm White 3150lm

TruOpto OSM5XAHCE1E 50W High Power LED Warm White 3150lm

MPN
OSM5XAHCE1E
Brand
TruOpto
Order Code
55-1939

Discontinued


A warm white 50W, 3150lm high power LED from TruOpto that is suitable for applications where high luminosity is required.



Depending on the application for which it is used, this product may require an additional heat sink.


LED Colour White
Forward Voltage 34V
Forward Current 2000mA
Luminosity 3150lm
Viewing Angle 140°
Dimensions 22.45 x 31.2mm
Dominant Wavelength 0.45/0.41nm
Power 76W

Trustpilot