Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Bourns 3296Y-1-500-LF 50r 3296y 10% 3/8 Cermet Trimmer Pot

Bourns 3296Y-1-500-LF 50r 3296y 10% 3/8 Cermet Trimmer Pot

Order Code:  

68-0409

  Copy to clipboard
Brand: Bourns  Copy to clipboard MPN: 3296Y-1-500-LF  Copy to clipboard
 Report an error

Discontinued

50R 3/8" 10% 0.5W multi-turn cermet trimming potentiometer from the Bourns 3296X series. Offset pin top adjustment, through hole mount, high quality, robust construction, fully sealed. Can be mounted directly onto PCBs either horizontally or vertically.
Mounting Style Through Hole
Resistance 50Ω
Adjustment Type Top
Number of Turns 25
Power Rating 0.5W

Reviews


Be the first to submit a review