Vishay 357B2503MXB251S26 50K Precision Potentiometer Stop

Vishay 357B2503MXB251S26 50K Precision Potentiometer Stop

MPN
357B2503MXB251S26
Brand
Vishay
Order Code
68-1322

Discontinued


50k 20% 1W single turn precision potentiometer from the spectrol 357-0-0 series. Bush mount, conductive plastic, excellent linearity, end slotted stainless steel shaft and low profile design (only 9.5mm behind the panel.) supplied with fixing hardware.

The Vishay Spectrol product group is a full line of variable resistive products, including precision potentiometers, trimming potentiometers and turns counting dials. Vishay acquired the Spectrol brand in 2000 with the view to further strengthen Vishay market position in potentiometers.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Resistance 50kΩ
Tolerance 20%
No of Turns 1
Taper Linear
Power Rating 1W
Shaft Diameter 6.35mm
Shaft Length 22mm

Trustpilot